USB3AU2MLS

StarTech
16-USB3AU2MLS
USB3AU2MLS

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2m USB 3 0 A to Micro B Left Angle Slim Cable

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Left-Angle Micro-USB
USB Type-A
9 Pin
USB 3.0 Micro-B
10 Pin
Male / Male
26 AWG, 32 AWG
6.6 ft
Black
Bulk
Brand: StarTech
Data Rate: 5 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 105 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,80 € 18,80 €
15,98 € 159,80 €
15,08 € 377,00 €
14,36 € 718,00 €
13,68 € 1 368,00 €
12,82 € 3 205,00 €
12,21 € 6 105,00 €