USB3CAB2M

StarTech
16-USB3CAB2M
USB3CAB2M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2 m USB 3 0 Certified A to B Cable M M

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 3.0 A to B Cable
USB Type-A
9 Pin
USB 3.2 Type-B
9 Pin
Male / Male
24 AWG, 28 AWG
6.6 ft
Black
Bulk
Brand: StarTech
Data Rate: 5 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 52

Stock:
52
Can Dispatch Immediately
On Order:
20
Expected 14/08/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,14 € 18,14 €
15,41 € 154,10 €
14,35 € 358,75 €
13,76 € 688,00 €
13,21 € 1 321,00 €
12,38 € 3 095,00 €
11,79 € 5 895,00 €