USB3SAB1

StarTech
16-USB3SAB1
USB3SAB1

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1 ft SuperSpeed USB 3 0 Cable A to B M M

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB Cable A to B
USB Type-A
9 Pin
USB 3.2 Type-B
9 Pin
Male / Male
28 AWG
8.7 in
Blue
Bulk
Brand: StarTech
Data Rate: 5 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,44 € 11,44 €
9,71 € 97,10 €
9,11 € 227,75 €
8,67 € 433,50 €
8,26 € 826,00 €
7,74 € 1 935,00 €
7,37 € 3 685,00 €
7,00 € 7 000,00 €