USB3SEXT2MBK

StarTech
16-USB3SEXT2MBK
USB3SEXT2MBK

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2m Black USB 3 0 Male to Female Extension Cable

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Extension Cable A to A
USB Type-A
9 Pin
USB Type-A
9 Pin
Male / Female
24 AWG, 28 AWG
2 m
Black
Bulk
Brand: StarTech
Data Rate: 5 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 83 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,57 € 14,57 €
12,38 € 123,80 €
11,60 € 290,00 €
11,04 € 552,00 €
10,52 € 1 052,00 €
9,86 € 2 465,00 €
9,39 € 4 695,00 €