USB3SEXT5DKB

StarTech
16-USB3SEXT5DKB
USB3SEXT5DKB

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 5 ft Male to Female USB 3 0 A to A Extension Cable

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Extension Cable A to A
USB Type-A
9 Pin
USB Type-A
9 Pin
Male / Female
28 AWG
5 ft
Black
Bulk
Brand: StarTech
Data Rate: 5 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 116 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
847 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,35 € 21,35 €
18,15 € 181,50 €
17,01 € 425,25 €
16,19 € 809,50 €
15,43 € 1 543,00 €
14,46 € 3 615,00 €
14,18 € 7 090,00 €