USBAUB2MLA

StarTech
16-USBAUB2MLA
USBAUB2MLA

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2m Micro USB Cable - A to Left Angle Micro B

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Micro-USB Cable
USB 2.0 Type-A
4 Pin
USB Micro-B
5 Pin
Male / Male
24 AWG, 30 AWG
6.6 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,62 € 12,62 €
10,72 € 107,20 €
10,04 € 251,00 €
9,56 € 478,00 €
9,11 € 911,00 €
8,54 € 2 135,00 €
8,13 € 4 065,00 €
7,79 € 7 790,00 €