USBPNLAFAM1

StarTech
16-USBPNLAFAM1
USBPNLAFAM1

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1ft Panel Mount USB A to A Cable F M

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB Cable A to A - F/M
USB 2.0 Type-A
4 Pin
USB 2.0 Type-A
4 Pin
Male / Female
24 AWG, 28 AWG
1 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
400
Expected 07/08/2026
319
Expected 20/08/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 8,45 €
7,19 € 71,90 €
6,65 € 166,25 €
6,42 € 321,00 €
6,11 € 611,00 €
5,73 € 1 432,50 €
5,45 € 2 725,00 €
5,19 € 5 190,00 €