USBSCHAC1M

StarTech
16-USBSCHAC1M
USBSCHAC1M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB Secure Charge Cable 1m USB C to USB A

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB-A to USB-C
USB 2.0 Type-A
4 Pin
USB Type-C
24 Pin
Male / Male
22 AWG, 32 AWG
3.3 ft
Black
Bulk
5 VDC
Brand: StarTech
Current Rating: 2.4 A
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 12,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,63 € 12,63 €
10,73 € 107,30 €
9,92 € 248,00 €
9,57 € 478,50 €
9,12 € 912,00 €
8,55 € 2 137,50 €
8,14 € 4 070,00 €
7,80 € 7 800,00 €