BM-R6ASE015F

Stewart Connector
530-BM-R6ASE015F
BM-R6ASE015F

Mfr.:

Description:
Ethernet Cables / Networking Cables CAT6A 28AWG 15FT

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
RJ45
8 Position
RJ45
8 Position
Male / Male
4.572 m (15 ft)
Blue
28 AWG
Bulk
Brand: Stewart Connector
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: BM-R6
Shielding: Unshielded
Factory Pack Quantity: 40
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAT6a 28AWG Patch Cables

Bel CAT6a 28AWG Patch Cables are 8-position CAT6a cables that reach data transfer speeds up to 10Gbps, a rating 10 times faster than CAT6 cables. These 28AWG stranded cables are 100% transmission tested for performance. The series features 50µ" gold-plated contacts along with a blue polyvinyl chloride (PVC) jacket. Bel CAT6a 28AWG Patch Cables are offered in lengths from 1ft to 15ft. and achieve a bandwidth double that of CAT6 cables.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,58 € 18,58 €
16,31 € 163,10 €
15,20 € 380,00 €
14,49 € 579,60 €
14,08 € 1 689,60 €
13,26 € 3 712,80 €
12,74 € 6 624,80 €