0840CDMCCDS-R22MC

Sumida
851-0840CDMCCDS22MC
0840CDMCCDS-R22MC

Mfr.:

Description:
Power Inductors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
PCB Mount
8.1 mm
7.8 mm
4 mm
CDMCC/DS
Application: Power
Brand: Sumida
Core Material: Metal
Core Type: Molded
Inductance: 220 nH
Maximum DC Current: 29 A
Maximum DC Resistance: 2.4 mOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Product: Power Inductors
Product Type: Power Inductors - SMD
Saturation Current: 34.5 A
Shielding: Shielded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Termination Style: SMD/SMT
Tolerance: 20 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,631 € 1 262,00 €
0,612 € 2 448,00 €