RCP1317NP-101M

Sumida
851-RCP1317NP-101M
RCP1317NP-101M

Mfr.:

Description:
Power Inductors - Leaded 100uH 2.3A 20% THRU HOLE INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
Shielded
100 uH
20 %
2.3 A
125 mOhms
2.8 A
- 40 C
+ 100 C
Standard
PCB Mount
17.5 mm
13.5 mm
Ferrite
Tray
Application: Power
Brand: Sumida
Lead Diameter: 0.7 mm
Lead Spacing: 5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,789 € 7,89 €
0,716 € 35,80 €
0,518 € 51,80 €
0,502 € 100,40 €
0,487 € 243,50 €
0,472 € 472,00 €
0,466 € 1 165,00 €
0,459 € 2 295,00 €

Similar Products