UU9LFNP-B-B472

Sumida
851-UU9LFNP-B-B472
UU9LFNP-B-B472

Mfr.:

Description:
Common Mode Chokes / Filters 4.7 mH High Frequency

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Common Mode Chokes / Filters
RoHS:  
PCB Mount
Through Hole
1 Channel
4.7 mH
340 mA
1.6 Ohms
- 40 C
+ 85 C
16.5 mm
11 mm
16.5 mm
Reel
Cut Tape
Common Mode Chokes
Line Filter
Brand: Sumida
Product Type: Common Mode Chokes
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,734 € 7,34 €
0,667 € 33,35 €
Full Reel (Order in multiples of 100)
0,52 € 52,00 €
0,439 € 87,80 €
0,428 € 214,00 €
0,413 € 413,00 €
0,40 € 1 000,00 €
0,386 € 1 930,00 €