HV120-SM02-R

Superior Sensor
211-HV120-SM02-R
HV120-SM02-R

Mfr.:

Description:
Board Mount Pressure Sensors 20 inWC, Single die

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Superior Sensor Technology
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
2.5 in H2O to 20 in H2O
0.1 %
Digital
SMD/SMT
I2C, SPI
2.8 V to 3.5 V
Dual Barbless, Same Side
16 bit
SMD-11
- 20 C
+ 85 C
HV
Reel
Cut Tape
Brand: Superior Sensor
Moisture Sensitive: Yes
Operating Supply Current: 3.5 mA
Output Voltage: 600 mV
Port Size: 2.13 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 256
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.8 V
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9026202000
CNHTS:
8542391000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HV120 Differential Low Pressure Sensors

Superior Sensor Technology HV120 Differential Low Pressure Sensors offer a 3.8mA (IDD) max. supply current, 4 FS pressure ranges, and a 2.5 to 20 inH2O pressure range. The HV series is ideal for heating, ventilation, and air conditioning (HVAC) applications and features a selectable bandwidth filter from 0.1Hz to 10Hz. Superior Sensor Technology HV120 Differential Low Pressure Sensors have a 500 inH20 (PCM) common mode pressure rating and a 120 inH20 (PBURST) burst pressure.

HV Differential Low-Pressure Sensors

Superior Sensor Technology HV Series Differential Low-Pressure Sensors targets pressure ranges from as low as 0.1inH2O (water column) to 60inH2O with industry-leading 16-bits of resolution for each range supported. With the multi‐range capability enabled, optimal performance is maintained from 60inH2O down to even 0.1inH2O. The HV family features Superior's proprietary NimbleSense™ architecture that provides a very high dynamic range to enable a single device to cover the entire range of HVAC pressure requirements. Constructed with a high-reliability plastic enclosure, the components provide the ideal combination of high performance and reliability while ensuring users have a high-volume, cost-effective solution optimized for their HVAC requirements.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 277 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,74 € 29,74 €
27,29 € 136,45 €
26,38 € 263,80 €
25,33 € 633,25 €
23,73 € 1 186,50 €
23,05 € 2 305,00 €
Full Reel (Order in multiples of 256)
23,04 € 5 898,24 €
23,03 € 11 791,36 €
768 Quote