PCMB042T-R10MS

Susumu
754-PCMB042T-R10MS
PCMB042T-R10MS

Mfr.:

Description:
Power Inductors - SMD 0.1uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
Unshielded
100 nH
20 %
12 A
4 mOhms
22 A
Standard
4.15 mm
4 mm
1.8 mm
PCMB
Reel
Cut Tape
MouseReel
Application: Power
Brand: Susumu
Case Code - mm: 4240
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509520
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCMB Power Choke Coils

Susumu PCMB Power Choke Coils feature a small size that takes up little space on PCBs. These devices feature low loss and high saturation current. Susumu PCMB Power Choke Coils are ideal for a variety of applications, including PCs, servers, power sources, mobile devices, and flat-screen TVs.

In Stock: 1 449

Stock:
1 449 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,705 € 0,71 €
0,581 € 5,81 €
0,478 € 47,80 €
0,464 € 232,00 €
0,394 € 394,00 €
Full Reel (Order in multiples of 2000)
0,363 € 726,00 €
0,342 € 1 368,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.