RG2012V-3091-P-T1

Susumu
754-RG2012V-3091-PT1
RG2012V-3091-P-T1

Mfr.:

Description:
Thin Film Resistors - SMD 1/8W 3.09K Ohm 0.02% 0805 5ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Thin Film Resistors - SMD
RoHS:  
RG
- 55 C
+ 155 C
PCB Mount
AEC-Q200
Reel
Brand: Susumu
Case Code - in: 0805
Case Code - mm: 2012
Height: 0.4 mm (0.016 in)
Length: 2 mm (0.079 in)
Power Rating: 125 mW (1/8 W)
Product: Precision Automotive Thin Film SMD
Product Type: Thin Film Resistors
Resistance: 3.09 kOhms
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Temperature Coefficient: 5 PPM / C
Termination Style: SMD/SMT
Tolerance: 0.02 %
Type: Metal thin film chip resistors (Ultra-precision)
Width: 1.2 mm (0.047 in)
Voltage Rating: 150 V
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RG Metal Thin Film Chip Resistors

Susumu RG Metal Thin Film Chip Resistors feature high reliability and excellent stability at different environmental conditions. The thin-film structure enables low noise and anti-sulfur. These resistors are lead free, halogen free, and RoHS compliant. Susumu RG Metal Thin Film Chip Resistors are designed for automotive electronics, industrial measurement instrumentation, industrial machines, various sensors, and medical electronics.

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,19 € 1 190,00 €