722AHU

Switchcraft
502-722AHU
722AHU

Mfr.:

Description:
DC Power Connectors Sealed Unmated DC Power Jack, 2.0MM, Solder, High Temp Material

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jacks
Through Hole
Solder
7.5 A
24 V
Straight
IP65, IP66, IP67, IP68
Brand: Switchcraft
Center Pin Length: 2 mm
Color: Beige
Connector Type: DC Power Jack
Contact Gender: Pin (Male)
Contact Material: Silver
Contact Plating: Copper Alloy
Housing Material: Thermoplastic (TP)
Insulation Resistance: 10 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: DC Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sealed Unmated DC Power Jacks

Switchcraft Sealed Unmated DC Power Jacks offer harsh-environment quality and are compatible with standard power plugs. A standard interface allows these sealed unmated jacks to be paired with high-quality Switchcraft plugs or an existing power supply with a basic commodity-type plug. A robust epoxy seal protects critical electronics even if a jack is unmated. This protection feature makes these Switchcraft power jacks ideal for portable, battery-powered devices.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,68 € 9,68 €
9,06 € 90,60 €
8,75 € 175,00 €
8,62 € 431,00 €
6,45 € 645,00 €
6,24 € 6 240,00 €
2 000 Quote