EN3IPCAPX

Switchcraft
502-EN3IPCAP
EN3IPCAPX

Mfr.:

Description:
Standard Circular Connector PLUG CAP. SWC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
Accessories
Free Hanging
Thermoplastic (TP)
Cap (Sealing Cap)
EN3
Bulk
Brand: Switchcraft
Housing Gender: Male
Product Type: Standard Circular Connector
Factory Pack Quantity: 500
Subcategory: Circular Connectors
Tradename: EN3
Unit Weight: 2,415 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure ratings of IP66/IP68 and NEMA 250 when mated or covered. These connectors feature an integral O-ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3 Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine, medical, food service, transportation, GPS, and general electronics.

In Stock: 586

Stock:
586 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
4,31 € 43,10 €
4,04 € 101,00 €
3,84 € 192,00 €
3,66 € 366,00 €
3,43 € 857,50 €
3,27 € 1 635,00 €
3,22 € 3 220,00 €