ENDP6SPC

Switchcraft
502-ENDP6SPC
ENDP6SPC

Mfr.:

Description:
Modular Connectors / Ethernet Connectors IP67 Sld RJ45 Rcpt CAT6 PC Tail Shlded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 6
Panel Mount
Straight
Solder
IP67
Black
User Selectable
END
Bulk
Application: 1G/10G Base-T
Brand: Switchcraft
Contact Material: Copper
Contact Plating: Gold
Mating Cycles: 500 Cycles
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

END Sealed RJ45 Connectors

Switchcraft END Sealed RJ45 Connectors are reliable harsh-environment connectors in a small package. The series meets CAT6 performance specifications and is sealed to IP67 when mated or using the optional cap. These RJ45 connectors offer a variety of panel-mount options, including feed-through. Switchcraft END Sealed RJ45 Connectors are compatible with END series sealed plugs or any standard RJ45 connector. Shielding is available with the optional shielded plug and the ENDP6SPC diecast receptacles.

In Stock: 54

Stock:
54
Can Dispatch Immediately
On Order:
100
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,35 € 31,35 €
25,79 € 257,90 €
24,48 € 489,60 €
22,36 € 1 118,00 €
22,20 € 2 220,00 €
20,55 € 4 110,00 €