AMK105BJ474MH-R

TAIYO YUDEN
963-AMK105BJ474MH-R
AMK105BJ474MH-R

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASA1LHXB5474MR RPLCMT PN 4V 0.47uF X5R 0402 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.47 uF
4 VDC
X5R
20 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 85 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.13 mm (0.005 in)
General Type MLCCs
M-H
Reel
Brand: TAIYO YUDEN
Class: Class 2
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 20000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Part # Aliases: MSASA1LHXB5474MRNA01 MLASA1LHXB5474MRNA01
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532400000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Soft Termination MLCCs for High Reliability

TAIYO YUDEN Soft Termination Multilayer Ceramic Capacitors, designed for high-reliability grade applications, are AEC-Q200 qualified (for automotive systems) and offer improved resistance to bending. Conductive resin suppresses cracking, which can occur from stress deflection of the substrate, temperature cycling, and thermal shock. High noise absorption characteristics are enabled by low equivalent series resistance (ESR). TAIYO YUDEN Soft termination MLCCs provide high permissible ripple current values, small case sizes with high rated voltage, and high insulation resistance and breakdown voltage for reliability.

Multilayer Ceramic Capacitors

TAIYO YUDEN Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. These MLCCs are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, AEC-Q200-compliant MLCCs, and automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 20000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 20000)
0,101 € 2 020,00 €

Similar Products