CUS150M-48

TDK-Lambda
967-CUS150M48
CUS150M-48

Mfr.:

Description:
Power Supplies - Chassis Mount 150W 48V 3.13A Medical

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
150 W
85 VAC to 264 VAC
1 Output
48 VDC
3.12 A
Open Frame
4 kVAC
94 %
Industrial
101.6 mm
50.8 mm
31.5 mm
CUS150M
Brand: TDK-Lambda
Compliance: CSA/EN/IEC/UL 60950-1; 62368-1; EN 60335-1; IEC/EN/ES 60601-1; IEC 61010-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Power - Forced Air: 150 W
Product: AC/DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 15
Subcategory: Power Supplies
Part # Aliases: LOF120-20B48 CUS150M-48
Unit Weight: 453,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

CUS150M 2"x4" 150W AC-DC Power Supplies

TDK-Lambda CUS150M 2"x4" 150W AC-DC Power Supplies are medical power supplies in a compact 2"x4" footprint. CUS150M open PCB version provides 150W output with forced air cooling of 1m/s and 120W at 40ºC ambient with convection cooling. The U-channel versions of this TDK-Lambda series provide 150W at up to 50ºC ambient without any forced air cooling when mounted to a chassis. CUS150M meets ITE and medical certifications (2 x MOPP) and also meets Class B levels for conducted and radiated EMI. This AC-DC power supply series is ideal for Class I and Class II installations and is available with 12V to 48V outputs. CUS150M features efficiency up to 94% and off load power consumption of less than 0.5W.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,35 € 59,35 €
57,30 € 286,50 €
55,19 € 551,90 €
54,58 € 1 637,40 €
53,10 € 5 575,50 €