RWS1000B-12/ME

TDK-Lambda
967-RWS1000B12/ME
RWS1000B-12/ME

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, Medical, 115-230VAC, Output 12V 84A, 1008W

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
1.008 kW
85 VAC to 265 VAC, 120 VDC to 340 VDC
1 Output
12 VDC
84 A
Enclosed
4 kVAC
Medical
198 mm (7.795 in)
127 mm (5 in)
63 mm (2.48 in)
RWS1000-B
Brand: TDK-Lambda
Compliance: CE Mark, CSA60950, EN60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: General Purpose
Part # Aliases: RWS1000B-12/ME
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
9504409099
USHTS:
8504409540
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RWS1000/1500-B/ME Medical Power Supplies

TDK-Lambda RWS1000-B/ME and RWS1500-B/ME Medical Power Supplies are 1000W and 1500W single-output devices specially designed for medical applications. These enclosed power supplies come in compact sizes and offer a wide AC input range of 85VAC to 265VAC. TDK-Lambda RWS1000-B/ME and RWS1500-B/ME Medical Power Supplies are suited for B- and BF-rated equipment and include a seven-year warranty.

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

RWS-B 50W to 600W Power Supplies

TDK-Lambda RWS-B series switching power supplies provide up to 600W of power in standard 5V, 12V, 24V, and 48V output options. These general purpose enclosed power supplies are compact in size, include overcurrent and overvoltage protection, and feature a wide -20°C to +70°C operating temperature range. A wide range of AC input is available (85V to 265VAC, 300VAC for 5 seconds). 

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
359,46 € 359,46 €
359,01 € 1 795,05 €
351,13 € 3 511,30 €
348,11 € 8 702,75 €
50 Quote