B32562H3155J000

TDK
871-B32562H3155J000
B32562H3155J000

Mfr.:

Description:
Film Capacitors FILM CAP MKT SILVER 1.5 F 5 250Vdc LS 15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
1.5 uF
250 VDC
Radial
Polyethylene Terephthalate (PET)
15 mm (0.591 in)
16.5 mm (0.65 in)
8.7 mm (0.343 in)
General Film Capacitors
160 VAC
5 %
2 Pin
11 mm (0.433 in)
Straight
- 55 C
+ 125 C
B3256* - MKT SilverCap
Bulk
Brand: TDK
Lead Diameter: 0.8 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Tradename: SilverCap
Part # Aliases: B32562H3155J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
0,955 € 9,55 €
0,703 € 70,30 €
0,587 € 352,20 €
0,494 € 592,80 €
0,455 € 2 320,50 €
0,443 € 4 518,60 €
0,441 € 11 113,20 €

Similar Products