B32653A2472K000

TDK
871-B32653A2472K
B32653A2472K000

Mfr.:

Description:
Film Capacitors 0.0047uF 2KV 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
4700 pF
2 kVDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
26.5 mm (1.043 in)
6 mm (0.236 in)
AC and Pulse Film Capacitors
700 VAC
10 %
2 Pin
15 mm (0.591 in)
Straight
- 55 C
+ 100 C
B3265* - MKP General Purpose
AEC-Q200
Bulk
Brand: TDK
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 720
Subcategory: Capacitors
Part # Aliases: B32653A2472K
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 381

Stock:
3 381 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 1,12 €
0,583 € 5,83 €
0,536 € 53,60 €
0,443 € 221,50 €
0,42 € 302,40 €
0,402 € 1 157,76 €
0,39 € 1 965,60 €