MHQ0402PSA0N3BT000

TDK
810-MHQ0402PSA0N3BT0
MHQ0402PSA0N3BT000

Mfr.:

Description:
RF Inductors - SMD 01005, 0.3nH +-0.1nH S-HQ SMD RF IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
01005 (0402 metric)
Unshielded
300 pH
0.1 nH
600 mA
150 mOhms
- 55 C
+ 125 C
20 GHz
Standard
0.4 mm
0.2 mm
0.2 mm
Ceramic
MHQ-PSA
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 01005
Case Code - mm: 0402
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - SMD
Factory Pack Quantity: 20000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 500 MHz
Part # Aliases: MHQ0402PSA0N3BT000 -
Unit Weight: 143,050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

MHQ-P High-Frequency Circuit Ceramic Inductors

TDK MHQ-P High-Frequency Circuit Ceramic Inductors use unique ceramic material and configuration to realize high Q characteristics equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. The TDK MHQ-P High-Frequency Circuit Ceramic Inductors are used in general electronic equipment, including AV equipment, telecommunications equipment, home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equipment, and industrial robots.

High-Frequency Inductors

TDK High-Frequency Inductors use unique ceramic material and configuration to realize high Q characteristics that are equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. These characteristics make TDK High-Frequency Inductors ideal for impedance matching circuits and mobile communication applications as well as the removal of noise in high frequency situations.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturisation. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils and line reactors. These components are designed for use in high-frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications including mobile devices, consumer electronics, solar power inverters, power supplies, on-board chargers, and automobile systems.

MHQ0402PSA Multilayer Ceramic Inductors

TDK MHQ0402PSA Multilayer Ceramic Inductors come in a reduced package size at IEC 0402 and measure just 0.4 x 0.2 x 0.2mm. These inductors feature a Q factor of 21 at 1GHz and are suitable for RF applications in smartphones, tablets, and other mobile devices. The unique ceramic material and configuration of the MHQ0402PSA inductors allow for the realization of high Q characteristics, and the multilayer method allows for a lineup with fine increments of inductance. Typical applications include smartphones, tablets terminals, high-frequency modules, and more.

In Stock: 19 850

Stock:
19 850 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,042 € 0,42 €
0,04 € 1,00 €
0,029 € 2,90 €
0,022 € 22,00 €
0,017 € 85,00 €
0,016 € 160,00 €
Full Reel (Order in multiples of 20000)
0,016 € 320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.