SPM10040XT-R68M

TDK
810-SPM10040XT-R68M
SPM10040XT-R68M

Mfr.:

Description:
Power Inductors - SMD 0.68uH,20%,10040 Metal, Pwr Inductor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
11.5 mm x 10 mm x 4 mm
Shielded
680 nH
20 %
18 A
1.65 mOhms
21 A
- 40 C
+ 125 C
Standard
11.5 mm
10 mm
4 mm
Metal
SPM-XT
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: SPM10040XT-R68M -
Unit Weight: 2,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504502010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPM-XT High-Current Power Inductors

TDK SPM-XT High-Current Power Inductors are magnetically shielded, wire-wound inductors for power circuits using a metallic magnetic material. The series offers large current specifications, low RDC, and compactness compared to ferrite wound-type inductors. The TDK SPM-XT inductors have lower hum noise than the core adhesive coils, and the low hum is made possible with metallic magnetic material and an integrated molded coil structure. Sizes range from 11.5mm x 10.0mm x 4.0mm to 13.0mm x 12.6mm x 6.5mm with an inductance range from 0.18µH to 2.8µH with ±20% tolerance. These power inductors are ideally suited for gaming equipment, base stations, servers, HDDs, industrial equipment, and more.

SPM Series Power Inductors

TDK SPM Series Power Inductors include commercial and automotive-grade components for different usages, including low-profile options with heights as low as 1mm. Compared to ferrite wound-type inductors, the SPM inductors from TDK enable users to achieve a larger current, lower RDC, and a more compact design. These inductors feature low inductance variance in high-temperature environments and maintain good DC superimposition characteristics. SPM inductors are constructed from metallic magnetic material and have an integrated molded coil that reduces the humming noise more efficiently than with core adhesive coils. Suitable applications for these inductors include smartphones, tablet terminals, laptop computers, HDDs, car accessories, LED, ADAS, and more.

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices. 

Power Inductors

TDK Power Inductors include commercial- and automotive-grade models for power applications. These inductors are offered in a broad range of options such as low-profile, compact, magnetically-shielded, lead-free, and more. Among these designs are models with characteristics such as low hum noise, high Q, narrow inductance tolerance, loss reduction, low DCR, and large-current capability. TDK Power Inductors are available in wirewound, multilayer, and thin-film technologies and are designed to suit various needs.

In Stock: 1 388

Stock:
1 388 Can Dispatch Immediately
Quantities greater than 1388 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,779 € 7,79 €
0,506 € 50,60 €
0,488 € 122,00 €
Full Reel (Order in multiples of 500)
0,458 € 229,00 €
0,451 € 2 255,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.