T2040483201-000

TE Connectivity / AMP
571-T2040483201-000
T2040483201-000

Mfr.:

Description:
Heavy Duty Power Connectors 24P 2R 16A 500V Recp 20-14AWG SpringCont

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
HDC
Connectors
16 A
24 Position
Spring Terminal
500 V
Female
Polycarbonate (PC)
Silver
Copper Alloy
20 AWG
14 AWG
Bulk
HTS
Brand: TE Connectivity / AMP
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 5
Subcategory: Power Connectors
Unit Weight: 114,759 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Heavy Duty Connectors

TE Connectivity's (TE) Heavy Duty Connectors (HDC) deliver reliable performance in harsh environments, utilizing a flexible interface designed to maximize the efficiency of applications. TE Heavy Duty Connectors provide data, signal, and power connection solutions between different devices in various applications and feature a 5A to 350A rated current to support a wide range of electrical requirements. 

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,21 € 20,21 €
17,17 € 171,70 €
16,09 € 402,25 €
15,33 € 766,50 €
14,59 € 1 459,00 €
13,91 € 3 477,50 €