FSM2JSMAATR

TE Connectivity / Alcoswitch
506-FSM2JSMAATR
FSM2JSMAATR

Mfr.:

Description:
Tactile Switches SWITCH PUSH BUTTON 12VDC 1VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.71 mm
Round
OFF - (ON)
260 gf
50 mA
24 VDC
No
SPST
Gull Wing Lead
White
6 mm
6 mm
4.29 mm
100000 Cycle
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / Alcoswitch
Product Type: Tactile Switches
Factory Pack Quantity: 1200
Subcategory: Switches
Part # Aliases: 2-1437565-9
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 44 514

Stock:
44 514 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,251 € 2,51 €
0,236 € 5,90 €
0,211 € 21,10 €
0,198 € 49,50 €
0,183 € 91,50 €
Full Reel (Order in multiples of 1200)
0,148 € 177,60 €
0,141 € 338,40 €
0,137 € 657,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.