10VB3

TE Connectivity / Corcom
592-10VB3
10VB3

Mfr.:

Description:
Power Line Filters 10A WIRE LEADS FLANGE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
10 A
Flange Mount
Stud
700 uA
B (1-30 Amp)
50 Hz, 60 Hz
Brand: TE Connectivity / Corcom
Compliance: UL
Product Type: Power Line Filters
Factory Pack Quantity: 35
Subcategory: Power Condition
Part # Aliases: 1-6609021-0
Unit Weight: 99,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
210
Expected 16/11/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,56 € 16,56 €
13,42 € 134,20 €
12,87 € 321,75 €