ZK4-SF1-R1

TE Connectivity / Entrelec
571-ZK4-SF1-R1
ZK4-SF1-R1

Mfr.:

Description:
DIN Rail Terminal Blocks ZK4-SF1-R1

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN Rail Terminal Blocks
RoHS:  
DIN Rail
- 55 C
+ 110 C
Brand: TE Connectivity / Entrelec
Color: Gray
Connection Method: Push-In
Current Rating: 6.3 A
Flammability Rating: UL 94 V-0
Height: 68.9 mm
Housing Material: Polyamide (PA)
Length: 50.4 mm
Number of Positions: 2 Position
Number of Rows: 1 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Type: Fuse Terminal Block
Width: 50.4 mm
Wire Gauge Max: 12 AWG
Voltage Rating: 800 V
Part # Aliases: 1SNK708411R0000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

TE Connectivity / Entrelec 1SNK708411R0000
TE Connectivity / Entrelec
DIN Rail Terminal Blocks ZK4-SF1-R1