1-1623742-2

TE Connectivity / Holsworthy
279-1-1623742-2
1-1623742-2

Mfr.:

Description:
Wirewound Resistors - Through Hole SBC4 3K3 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
3.3 kOhms
5 W
5 %
Axial
200 PPM / C
25 mm
6.4 mm
6.4 mm
- 55 C
+ 350 C
SBCH
Brand: TE Connectivity / Holsworthy
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Wirewound
Type: High Power Wirewound Resistors
Part # Aliases: SBC43K3J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
1,18 € 11,80 €
1,08 € 27,00 €
0,852 € 85,20 €
0,66 € 165,00 €
0,624 € 312,00 €
0,556 € 5 560,00 €

Similar Products