1-1623747-3

TE Connectivity / Holsworthy
571-1-1623747-3
1-1623747-3

Mfr.:

Description:
Wirewound Resistors - Through Hole ER74 2R2 1% AMMO PK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
2.2 Ohms
3 W
100 V
1 %
Axial
60 PPM / C
13.5 mm
6 mm
- 55 C
+ 200 C
ER
Brand: TE Connectivity / Holsworthy
Features: Coated Resistors, Silicone Coated
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Silicone Coated
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Type: Silicone Coated High Power Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 2 140,00 €
1,04 € 5 200,00 €

Similar Products