CCR24K7KB

TE Connectivity / Holsworthy
279-CCR24K7KB
CCR24K7KB

Mfr.:

Description:
Ceramic Composition Resistors CCR2 4K7 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ceramic Composition Resistors
RoHS:  
CCR
Axial
4.7 kOhms
2 W
10 %
400 V
300 PPM / C
- 40 C
+ 200 C
7 mm
19 mm
Bulk
Brand: TE Connectivity / Holsworthy
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Ceramic Comp
Part # Aliases: 1-1623720-1
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,61 € 4,61 €
2,83 € 28,30 €
2,60 € 65,00 €
2,05 € 205,00 €
1,82 € 455,00 €
1,70 € 850,00 €
1,65 € 1 650,00 €
1,60 € 4 000,00 €
1,57 € 7 850,00 €