ANT-2.4-CW-CT-SMA

TE Connectivity / Linx Technologies
712-ANT-2.4-CW-CTSMA
ANT-2.4-CW-CT-SMA

Mfr.:

Description:
Antennas SMA Straight 1/2 Wave Whip 2.45GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.37 GHz
2.53 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Whip
Straight
2.8 dBi
150 MHz
50 Ohms
1.9
- 40 C
+ 90 C
1 Band
Panel Mount
Connector
SMA Male
2.45 GHz
Bluetooth, WiFi, Zigbee, Thread
113 mm
CT
Tray
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Part # Aliases: L9000017-01
Unit Weight: 12,363 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 268

Stock:
268 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,15 € 9,15 €
9,14 € 457,00 €
8,94 € 894,00 €