ANT-2.4-JJB-ST

TE Connectivity / Linx Technologies
712-ANT-2.4-JJB-ST
ANT-2.4-JJB-ST

Mfr.:

Description:
Antennas Perm Mnt Mini Ant. Straight Post2.45GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded Monopole
2.39 GHz
2.48 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Whip
Stubby
- 1.5 dBi
50 MHz
50 Ohms
2
- 40 C
+ 90 C
1 Band
PCB Mount
Through Hole
2.45 GHz
Bluetooth, WiFi, Zigbee, Thread
17.6 mm
JJB
Bulk
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 89 mm x 89 mm
Polarisation: Linear
Factory Pack Quantity: 200
Subcategory: Antennas
Wavelength: 1/4 Wave
Part # Aliases: L9000080-01
Unit Weight: 527,704 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JJB Series Embeddable 1/4-wave Monopole Antenna

TE Connectivity / Linx Technologies JJB Series Embedded 1/4-wave Monopole Antennas pack near the performance of a conventional monopole into an incredibly compact quarter-inch (7mm) diameter package. These JJB Series Monopole Antennas are ideal for any OEM application requiring a compact, cosmetically-attractive, low-cost antenna solution. The TE Connectivity / Linx Technologies JJB Series antennas feature a through-hole feedline that can attach directly to a user's PCB. Internal or external mounting is possible.

In Stock: 522

Stock:
522 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,05 € 3,05 €
2,87 € 28,70 €
2,54 € 508,00 €