ANT-2.4-WRT-MON-RPS

TE Connectivity / Linx Technologies
712-ANT2.4WRTMON-RPS
ANT-2.4-WRT-MON-RPS

Mfr.:

Description:
Antennas 2.4 GHz Antenna WRT Monopole RP-SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Monopole
2.4 GHz
2.54 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE)
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Whip
Stubby
0.8 dBi
100 MHz
50 Ohms
1.9
- 40 C
+ 85 C
1 Band
Direct / Permanent Mount
Connector
RP-SMA Male
2.45 GHz
Bluetooth, WiFi, Zigbee, Thread
35.5 mm
216 mm RG174
WRT-MON
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 216 mm
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/4 Wave
Part # Aliases: L9000105-01
Unit Weight: 20,870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

WRT-MON Monopole Antenna

TE Connectivity / Linx Technologies WRT-MON Monopole Antennas are compact and tamper-resistant. These require a proximity ground plane, which dramatically reduces the space required inside the product. The antenna installs through a small hole on the product and is anchored by a threaded metal base connected to the coax cable shield. An adhesive foam compression ring resists the elements. The TE Connectivity / Linx Technologies WRT-MON Series Monopole Antenna is available in 2.45GHz and is attached to an 8.5in long coax cable with an RP-SMA, SMA, or U.FL/MHF-compatible connector on the other end. These antennas are ideal for applications like wireless vending machines, traffic equipment, and power equipment where space is limited and security is important.

In Stock: 542

Stock:
542 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,95 € 20,95 €
17,78 € 177,80 €
16,98 € 849,00 €
15,18 € 1 518,00 €
14,13 € 3 532,50 €