ANT-433-CW-RCS

TE Connectivity / Linx Technologies
712-ANT-433-CW-RCS
ANT-433-CW-RCS

Mfr.:

Description:
Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 433MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Monopole
425 MHz
440 MHz
Cellular (NBIoT, LTE), GSM
LoRaWAN, WiFi, WLAN
ISM
Whip
Stubby Right Angle
- 2.9 dBi
20 MHz
50 Ohms
2
- 20 C
+ 85 C
1 Band
Panel Mount
Connector
RP-SMA Male
433 MHz
ISM, Remote Control, Alarms, Security Systems
53.5 mm
16.6 mm
RCS
Bulk
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Wavelength: 1/4 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ANT-W63-CW-RCS WiFi® 6/6E/7 Antennas

TE Connectivity / Linx Technologies ANT-W63-CW-RCS WiFi® 6/6E/7 Right-Angle Whip antennas are compact monopole antennas designed for WiFi 6/6E/7 applications in the 2.4GHz, 5GHz, and 6GHz bands. These antennas come with a length of 54mm and may be used with metallic and non-metallic enclosures. The right-angle rotating design of the antennas allows them to be well-positioned for optimum performance. The ANT-W63-CW-RCS right-angle antennas connect via an SMA plug (male pin) or RP-SMA plug (female socket) connector. These right-angle whip antennas offer a 50Ω impedance, 5W maximum power, and operate between -20°C to 85°C temperature range. Typical applications include sensing and remote monitoring, Internet of Things (IoT) devices, and smart home networking.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,05 € 4 025,00 €