ANT-433-CW-RH

TE Connectivity / Linx Technologies
712-ANT-433-CW-RH
ANT-433-CW-RH

Mfr.:

Description:
Antennas RPSMA Reduced Height 1/4 Wave Whip 433MH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Monopole
425 MHz
440 MHz
Cellular (NBIoT, LTE), GSM
LoRaWAN, WiFi, WLAN
ISM
Helical
Stubby
- 5.6 dBi
15 MHz
50 Ohms
1.9
- 30 C
+ 90 C
1 Band
Panel Mount
Connector
RP-SMA Male
433 MHz
ISM, Remote Control, Alarms, Security Systems
51 mm
RH
Tray
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/4 Wave
Unit Weight: 7,193 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 252

Stock:
252 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 252 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,29 € 15,29 €
11,91 € 119,10 €
11,42 € 285,50 €
10,06 € 1 006,00 €
9,57 € 2 392,50 €
8,74 € 4 370,00 €