ANT-433-PW-LP

TE Connectivity / Linx Technologies
712-ANT-433-PW-LP
ANT-433-PW-LP

Mfr.:

Description:
Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 433MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Monopole
427 MHz
439 MHz
Cellular (NBIoT, LTE), GSM
LoRaWAN, WiFi, WLAN
ISM
Helical
Stubby
- 1.9 dBi
12 MHz
50 Ohms
1.9
- 20 C
+ 85 C
1 Band
Screw
Screw
433 MHz
ISM, Remote Control, Alarms, Security Systems
50.5 mm
LP
Tray
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 38.1 mm x 83.82 mm
Polarisation: Linear
Factory Pack Quantity: 60
Subcategory: Antennas
Wavelength: 1/4 Wave
Unit Weight: 10,392 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Antenna Factor LP Series Reduced Height Permanent Mount 1/4-wave Monopole Antenna

The Antenna Factor LP Series Reduced Height Permanent Mount 1/4-wave Monopole Antenna utilizes a precision internal helical element to deliver excellent performance in a significantly reduced package size. These Antenna Factor LP Series Reduced Height Permanent Mount 1/4-wave Monopole Antennas are cosmetically attractive and inexpensive, making it ideal for volume applications. The Antenna Factor LP Series mounts directly with a single screw, eliminating the expense of a connector while meeting FCC Part 15 requirements.

LP Series Monopole Antenna

TE Connectivity / Linx Technologies LP Series monopole antennas are a permanent-mount antenna ideally suited for applications requiring a compact, low-cost, cosmetically attractive antenna solution. These 1/4-wave TE Connectivity / Linx Technologies LP Series antennas mount directly to a product's PCB via a single screw and eliminate the cost of a connector while ensuring FCC compliance. The TE Connectivity / Linx Technologies LP Series monopole antennas contain an internal helical element that significantly reduces the antenna's size while delivering excellent performance. These permanent-mount antennas are available in standard and custom frequencies within 300MHz to a 2.45GHz range.

In Stock: 903

Stock:
903 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,67 € 3,67 €
3,11 € 31,10 €
2,92 € 73,00 €
2,78 € 166,80 €