ANT-450-CW-HW-RPS

TE Connectivity / Linx Technologies
712-ANT-450-CW-HWRPS
ANT-450-CW-HW-RPS

Mfr.:

Description:
Antennas Helical Antenna, LTE, External Mount, Conn, RP-SMA, Omnil, Single Port, Gain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Helical
450 MHz
467.5 MHz
Whip
- 1.4 dBi
50 Ohms
2.4:1
5 W
- 20 C
+ 65 C
1 Band
PCB Mount
Screw
RP-SMA Female
120 mm
8 mm
Bulk
Brand: TE Connectivity / Linx Technologies
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/4 Wave
Part # Aliases: L000502-02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L000502-x Single-Band Monopole LTE/5G Antennas

TE Connectivity's (TE) Linx Technologies L000502-x Single-Band Monopole LTE/5G Antennas feature compact helical antennas for embedded LTE/5G applications. The antennas operate within the 450MHz to 467.5MHz frequency range and at an efficiency of up to 35%. The series provides a durable, flexible main shaft that outperforms similar multi-band solutions and rejects signals from unwanted frequencies. The TE Linx Technologies L000502-x Single-Band Monopole LTE/5G Antennas are ideal for LTE/5G NR bands 72 and 73, handheld devices, and Internet of Things (IoT) applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,77 € 6 770,00 €

Similar Product

TE Connectivity / Linx Technologies L000502-02
TE Connectivity / Linx Technologies
Antennas Helical Antenna, LTE, External Mount, Conn, RP-SMA, Omnil, Single Port, Gain