ANT-868-CW-QW

TE Connectivity / Linx Technologies
712-ANT-868-CW-QW
ANT-868-CW-QW

Mfr.:

Description:
Antennas RPSMA Connectorized 1/4 Wave Whip 868MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Monopole
750 MHz
950 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID
Whip
Straight
1.6 dBi
200 MHz
50 Ohms
1.9
- 40 C
+ 90 C
1 Band
Panel Mount
Connector
RP-SMA Male
868 MHz
Remote Control, Monitoring, Sensing Networks
84 mm
QW
Tray
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 200
Subcategory: Antennas
Wavelength: 1/4 Wave
Unit Weight: 13,567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,74 € 10,74 €
9,31 € 93,10 €
8,94 € 223,50 €