ANT-916-HESM

TE Connectivity / Linx Technologies
712-ANT-916-HESM
ANT-916-HESM

Mfr.:

Description:
Antennas SMD 1/4 Wave Helical 916MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
Embedded Monopole
865 MHz
965 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID, ISM
Helical
Coil
2.4 dBi
100 MHz
50 Ohms
2
- 40 C
+ 80 C
1 Band
PCB Mount
SMD/SMT
916 MHz
Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing
25.4 mm
15.3 mm
HE
Bulk
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 38 mm x 84 mm
Polarisation: Linear
Factory Pack Quantity: 4000
Subcategory: Antennas
Wavelength: 1/4 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HE Series Embeddable 1/4-Wave Monopole Antennas

TE Connectivity / Linx Technologies HE Series Embeddable 1/4-Wave Monopole Antennas are available at frequencies of 315MHz, 418MHz, 433MHz, 868MHz, and 916MHz. These helical coil antennas feature a rugged phosphor-bronze construction in surface-mount and through-hole styles. The compact, precision-wound coils fit in small spaces and are ideal for cost-sensitive applications. TE Connectivity / Linx Technologies HE Series Embeddable 1/4-Wave Monopole Antennas offer 50Ω impedance and an operating temperature range of -40°C to +80°C or +85°C. Typical applications include ISM, LoRaWAN®, LoRa, Sigfox®, Internet of Things (IoT) devices, sensor networks, alarms, security systems, as well as remote sensing, monitoring, and control.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3 998
Expected 15/12/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
1,44 € 14,40 €
1,23 € 30,75 €
1,05 € 105,00 €
0,989 € 247,25 €
0,86 € 430,00 €
0,717 € 717,00 €
0,685 € 1 370,00 €
0,67 € 2 680,00 €