ANT-ELE-S01-008

TE Connectivity / Linx Technologies
712-ANT-ELE-S01-008
ANT-ELE-S01-008

Mfr.:

Description:
Antennas 800&1800MHz Dual-Bnd Elemnt for MAG Base

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Dipole
824 MHz
1.99 GHz
Cellular (NBIoT, LTE), GSM, UMTS
Whip
Straight
136 MHz, 280 MHz
50 Ohms
2
- 40 C
+ 80 C
2 Band
Screw
Screw
892 MHz, 1.85 GHz
Cellular
323.85 mm
MAG
Bulk
Brand: TE Connectivity / Linx Technologies
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/2 Wave
Unit Weight: 43,897 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 52 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,24 € 10,24 €
8,53 € 85,30 €
8,14 € 203,50 €
7,06 € 706,00 €
6,74 € 1 685,00 €
5,62 € 2 810,00 €