ANT-W63WS1-RPS

TE Connectivity / Linx Technologies
712-ANT-W63WS1-RPS
ANT-W63WS1-RPS

Mfr.:

Description:
Antennas Antenna Blade Wifi6/6E Swivel RPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
6 GHz
Bluetooth, BLE
2G/4G/5G, Cellular (NBIoT, LTE)
802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM, U-NII
Whip
Blade Tilt / Swivel
7.7 dBi
50 Ohms
2.3
5 W
- 20 C
+ 65 C
3 Band
Connector
Connector
RP-SMA Plug
2.4 GHz, 5 GHz, 6 GHz
Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring
85.5 mm
16.4 mm
W63WS
Bulk
Brand: TE Connectivity / Linx Technologies
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
Wavelength: 1/2 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ANT-W63WSx Blade-Style Wi-Fi® 6/6E/7 Antennas

TE Connectivity / Linx Technologies ANT-W63WSx Blade-Style Wi-Fi® 6/6E/7 Antennas deliver superior performance in the 2.4GHz, 5GHz, and 6GHz bands while supporting Wi-Fi 6, Wi-Fi 6E, and Wi-Fi 7. These compact antennas provide a ground plane-independent dipole antenna solution. The hinged rotating design allows positioning for optimum performance and reduces the potential for damage from impact. TE Connectivity / Linx Technologies ANT-W63WSx Blade-Style Wi-Fi 6/6E/7 Antennas are available with an SMA plug (male pin) or an RP-SMA plug (female socket) connector.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,71 € 12,71 €
12,11 € 121,10 €
11,83 € 354,90 €
11,09 € 11 090,00 €
2 500 Quote