CONMCX002

TE Connectivity / Linx Technologies
712-CONMCX002
CONMCX002

Mfr.:

Description:
RF Connectors / Coaxial Connectors MCX Female Right Angle PCB Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Receptacles
MCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Right Angle
Standard
PCB Mount
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Right Angle
Brand: TE Connectivity / Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Insertion Loss: 0.2 dB max
Insulation Resistance: 1 GOhms
Mating Cycles: 500 Min
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: MCX
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 759

Stock:
759 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 4,39 €
4,10 € 82,00 €