CONMMCX002-SMD

TE Connectivity / Linx Technologies
712-CONMMCX002-SMD
CONMMCX002-SMD

Mfr.:

Description:
RF Connectors / Coaxial Connectors MMCX Female Right Angle Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
MMCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Right Angle
Standard
SMD/SMT
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Right Angle
Brand: TE Connectivity / Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Insertion Loss: 0.3 dB max at 1GHz
Insulation Resistance: 1 GOhms
Mating Cycles: 500 Min
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: MMCX
Factory Pack Quantity: 250
Subcategory: RF Interconnects
Voltage Rating: 170 Vrms
Unit Weight: 875,596 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 957

Stock:
957 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 3,84 €
3,74 € 935,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,05 €
Min:
1

Similar Product

TE Connectivity / Linx Technologies CONMMCX002-SMD-T
TE Connectivity / Linx Technologies
RF Connectors / Coaxial Connectors MMCX RA PCB-JCK SMT