CONREVSMA003.031

TE Connectivity / Linx Technologies
712-CONREVSMA003.031
CONREVSMA003.031

Mfr.:

Description:
RF Connectors / Coaxial Connectors RP-SMA Fml Edge Mnt for 0.031" Thick Brd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
RP-SMA
Jack (Pin)
50 Ohms
12.4 GHz
Solder
Straight
Reverse
Edge Launch
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: TE Connectivity / Linx Technologies
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Insertion Loss: 0.04 dB max
Insulation Resistance: 5 GOhms
Mating Cycles: 500 Min
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: RP-SMA
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Part # Aliases: L9000248-01
Unit Weight: 4,207 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMA & RP-SMA RF Connectors

TE Connectivity / Linx Technologies SMA and RP-SMA RF Connectors are available in gold plated versions and nickel versions. These SMA connectors provide repeatable electrical performance from DC to 12.4GHz. They are available in a variety of mounting styles and with end crimps for RG58, RG174, and RG178 cables. The Reverse Polarity SMA Connectors (RP-SMA) have the same tooling as standard SMA connectors, but the center contacts are reversed to comply with FCC Part 15 requirements. Reverse Polarity SMA connectors are common in many of today’s electronic devices because they are small, inexpensive, and provide a secure, robust connection.

RP-SMA Extended Barrel RF Connectors

TE Connectivity / Linx Technologies RP-SMA Extended Barrel RF Connectors are reverse-polarity connectors designed to meet FCC Part 15 requirements and are ideal for any application requiring a reliable non-standard RF connection. The reverse-polarity design uses the same tooling as a standard SMA, but reverses the center connection. The TE Connectivity / Linx Technologies RP-SMA series features an extended barrel to 0.756".

In Stock: 1 000

Stock:
1 000 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,61 € 3,61 €
3,35 € 33,50 €
3,22 € 64,40 €