CONREVSMA014-C08.5

TE Connectivity / Linx Technologies
712-CONREVSMA014C085
CONREVSMA014-C08.5

Mfr.:

Description:
RF Cable Assemblies RPSMA Fml Blkhd RMnt Crmp ORng 8.5" RG17

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
RP-SMA
Jack (Female)
Bulkhead
No Connector
216 mm (8.504 in)
50 Ohms
12.4 GHz
RG-174
Black
Bulk
Brand: TE Connectivity / Linx Technologies
Connector A Polarity: Reverse
Contact Material: Brass
Contact Plating: Gold
Minimum Frequency: 0 Hz
Polarity: Reverse
Product Type: RF Cable Assemblies
Series: RP-SMA
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Part # Aliases: L9000260-01
Unit Weight: 4,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85366999
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMA & RP-SMA RF Connectors

TE Connectivity / Linx Technologies SMA and RP-SMA RF Connectors are available in gold plated versions and nickel versions. These SMA connectors provide repeatable electrical performance from DC to 12.4GHz. They are available in a variety of mounting styles and with end crimps for RG58, RG174, and RG178 cables. The Reverse Polarity SMA Connectors (RP-SMA) have the same tooling as standard SMA connectors, but the center contacts are reversed to comply with FCC Part 15 requirements. Reverse Polarity SMA connectors are common in many of today’s electronic devices because they are small, inexpensive, and provide a secure, robust connection.

In Stock: 1 685

Stock:
1 685 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1685 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,15 € 7,15 €
6,48 € 64,80 €
6,14 € 122,80 €
6,13 € 306,50 €
5,80 € 580,00 €
5,59 € 1 118,00 €
5,56 € 2 780,00 €
5,13 € 5 130,00 €