EVM-GPS-R4

TE Connectivity / Linx Technologies
712-EVM-GPS-R4
EVM-GPS-R4

Mfr.:

Description:
GNSS / GPS Development Tools R4 SeriesGPSReceiver Evaluation Module

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Modules
RXM-GPS-R4
3.3 V
Wireless
GPS
Brand: TE Connectivity / Linx Technologies
Description/Function: Master development system evaluation module
For Use With: RXM-GPS-R4
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 56 mA
Packaging: Bulk
Product Type: GPS Development Tools
Series: R4
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8526920090
CNHTS:
8543709990
USHTS:
8526910020
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,38 € 62,38 €