LICAL-DEC-MS001

TE Connectivity / Linx Technologies
712-LICAL-DEC-MS001
LICAL-DEC-MS001

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers MS Series Decoder

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Remote Control Decoders
MS
0 Input
8 Output
SSOP-20
8 bit
2 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Brand: TE Connectivity / Linx Technologies
Development Kit: MDEV-LICAL-MS
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: MS
Factory Pack Quantity: 1600
Subcategory: Logic ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (EUR)