82-015G-R

TE Connectivity / Measurement Specialties
824-82-015G-R
82-015G-R

Mfr.:

Description:
Board Mount Pressure Sensors 15 PSIG RIBBON CABLE MV PRESSURE SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
REACH - SVHC:
Gauge
15 psi
0.2 %
Analog
O-Ring
No Port
- 40 C
+ 125 C
82C
Tube
Brand: TE Connectivity / Measurement Specialties
Operating Supply Current: 1.5 mA
Output Voltage: 100 mV
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 25
Subcategory: Sensors
Supply Voltage - Max: 100 mV
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9026208000
CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 45 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,35 € 97,35 €
82,11 € 410,55 €
76,32 € 763,20 €
69,28 € 1 732,00 €
65,89 € 3 294,50 €
64,30 € 6 430,00 €